
ZMY3V9-GS08 | |
|---|---|
DigiKey Part Number | ZMY3V9-GS08GITR-ND - Tape & Reel (TR) ZMY3V9-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY3V9-GS08 |
Description | DIODE ZENER 3.9V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.35200 | €3.52 |
| 100 | €0.22560 | €22.56 |
| 500 | €0.17106 | €85.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.14446 | €216.69 |
| 3,000 | €0.13105 | €393.15 |
| 4,500 | €0.12421 | €558.95 |
| 7,500 | €0.11653 | €873.97 |
| 10,500 | €0.11197 | €1,175.68 |
| 15,000 | €0.09682 | €1,452.30 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.93940 |