
VS-SD300C04C | |
|---|---|
DigiKey Part Number | SD300C04C-ND |
Manufacturer | |
Manufacturer Product Number | VS-SD300C04C |
Description | DIODE STD 400V 650A DO200AA APUK |
Customer Reference | |
Detailed Description | Diode 400 V 650A Clamp On DO-200AA, A-PUK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.08 V @ 1500 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 15 mA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-200AA, A-PUK |
Current - Average Rectified (Io) 650A | Base Product Number |