
VS-MBRB4045CTL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MBRB4045CTL-M3TR-ND - Tape & Reel (TR) 112-VS-MBRB4045CTL-M3CT-ND - Cut Tape (CT) 112-VS-MBRB4045CTL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRB4045CTL-M3 |
Description | DIODE ARR SCHOTT 45V 20A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.11000 | €2.11 |
| 10 | €1.35800 | €13.58 |
| 100 | €0.92740 | €92.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.70191 | €561.53 |
| 1,600 | €0.59811 | €956.98 |
| 2,400 | €0.59779 | €1,434.70 |
| Unit Price without VAT: | €2.11000 |
|---|---|
| Unit Price with VAT: | €2.57420 |