Parametric Equivalent

VS-HFA04SD60STRHM3 | |
|---|---|
DigiKey Part Number | VS-HFA04SD60STRHM3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-HFA04SD60STRHM3 |
Description | DIODE STANDARD 600V 4A TO252AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 42 ns |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package TO-252AA (DPAK) |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 4 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-HFA04SD60STR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-HFA04SD60STR-M3-ND | €0.61882 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €1.11998 | €2,239.96 |
| Unit Price without VAT: | €1.11998 |
|---|---|
| Unit Price with VAT: | €1.36638 |
