
VS-C20ET07T-M3 | |
|---|---|
DigiKey Part Number | 751-VS-C20ET07T-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-C20ET07T-M3 |
Description | DIODE SIL CARB 650V 20A TO220AC |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-220AC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 650 V | |
Capacitance @ Vr, F | 1050pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |