
VS-8ETU04S-M3 | |
|---|---|
DigiKey Part Number | VS-8ETU04S-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-8ETU04S-M3 |
Description | DIODE STANDARD 400V 8A TO263AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.19000 | €2.19 |
| 50 | €1.06420 | €53.21 |
| 100 | €0.95530 | €95.53 |
| 500 | €0.76418 | €382.09 |
| 1,000 | €0.70274 | €702.74 |
| 2,000 | €0.65108 | €1,302.16 |
| 5,000 | €0.59520 | €2,976.00 |
| 10,000 | €0.56391 | €5,639.10 |
| Unit Price without VAT: | €2.19000 |
|---|---|
| Unit Price with VAT: | €2.67180 |