
VS-40EPF04-M3 | |
|---|---|
DigiKey Part Number | VS-40EPF04-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40EPF04-M3 |
Description | DIODE STANDARD 400V 40A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 40A Through Hole TO-247AC-2L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 180 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-247AC-2L |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.65586 | €1,827.93 |
| Unit Price without VAT: | €3.65586 |
|---|---|
| Unit Price with VAT: | €4.46015 |