Bridge Rectifier Single Phase Standard 1.6 kV QC Terminal D-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-26MB160A

DigiKey Part Number
VS-26MB160AGI-ND
Manufacturer
Manufacturer Product Number
VS-26MB160A
Description
BRIDGE RECT 1P 1.6KV 25A D-34
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.6 kV QC Terminal D-34
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
25 A
Current - Reverse Leakage @ Vr
10 µA @ 1600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, D-34
Supplier Device Package
D-34
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.39000€12.39
20€7.95050€159.01
100€6.62720€662.72
500€6.37178€3,185.89
Manufacturers Standard Package
Unit Price without VAT:€12.39000
Unit Price with VAT:€15.11580