
VS-20TQ040STRRHM3 | |
|---|---|
DigiKey Part Number | 112-VS-20TQ040STRRHM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-20TQ040STRRHM3 |
Description | DIODE SCHOTTKY 40V 20A TO263AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.7 mA @ 40 V | |
Capacitance @ Vr, F | 1400pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.08686 | €869.49 |
| 1,600 | €1.01285 | €1,620.56 |
| 2,400 | €1.00131 | €2,403.14 |
| Unit Price without VAT: | €1.08686 |
|---|---|
| Unit Price with VAT: | €1.32597 |