
VS-1ENH01-M3/84A | |
|---|---|
DigiKey Part Number | VS-1ENH01-M3/84AGITR-ND - Tape & Reel (TR) VS-1ENH01-M3/84AGICT-ND - Cut Tape (CT) VS-1ENH01-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1ENH01-M3/84A |
Description | DIODE STANDARD 100V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.07041 | €211.23 |
| 6,000 | €0.06777 | €406.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.19300 | €1.93 |
| 100 | €0.17260 | €17.26 |
| 500 | €0.12960 | €64.80 |
| 1,000 | €0.11572 | €115.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.19300 | €1.93 |
| 100 | €0.17260 | €17.26 |
| 500 | €0.12960 | €64.80 |
| 1,000 | €0.10103 | €101.03 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36600 |