New at DigiKey
45V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
VCAN33A2-03GHE3-08

VCAN26C2-03GHE3A18

DigiKey Part Number
112-VCAN26C2-03GHE3A18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCAN26C2-03GHE3A18
Description
TVS DIODE 26.5VWM 45VC SOT323
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
45V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
26.5V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
45V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
110W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
7.6pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.07684€768.40
20,000€0.07067€1,413.40
30,000€0.06753€2,025.90
50,000€0.06400€3,200.00
70,000€0.06190€4,333.00
100,000€0.06132€6,132.00
Manufacturers Standard Package
Unit Price without VAT:€0.07684
Unit Price with VAT:€0.09374