


VCAN26C2-03G-E3-18 | |
|---|---|
DigiKey Part Number | 112-VCAN26C2-03G-E3-18TR-ND - Tape & Reel (TR) 112-VCAN26C2-03G-E3-18CT-ND - Cut Tape (CT) 112-VCAN26C2-03G-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN26C2-03G-E3-18 |
Description | TVS DIODE 26.5VWM 45VC SOT323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 7.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.17600 | €1.76 |
| 100 | €0.15450 | €15.45 |
| 500 | €0.11326 | €56.63 |
| 1,000 | €0.08849 | €88.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.07301 | €730.10 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31720 |