



V3FM12-M3/I | |
|---|---|
DigiKey Part Number | V3FM12-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V3FM12-M3/I |
Description | DIODE SCHOTTKY 120V 3A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 3A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V3FM12-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 120 V | |
Capacitance @ Vr, F | 220pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.07257 | €725.70 |
| 20,000 | €0.06668 | €1,333.60 |
| 30,000 | €0.06367 | €1,910.10 |
| 50,000 | €0.06030 | €3,015.00 |
| 70,000 | €0.05830 | €4,081.00 |
| 100,000 | €0.05723 | €5,723.00 |
| Unit Price without VAT: | €0.07257 |
|---|---|
| Unit Price with VAT: | €0.08854 |