
V2PL63L-M3/H | |
|---|---|
DigiKey Part Number | 112-V2PL63L-M3/HTR-ND - Tape & Reel (TR) 112-V2PL63L-M3/HCT-ND - Cut Tape (CT) 112-V2PL63L-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2PL63L-M3/H |
Description | DIODE SCHOTTKY 60V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 360pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25900 | €2.59 |
| 100 | €0.16430 | €16.43 |
| 500 | €0.12318 | €61.59 |
| 1,000 | €0.10991 | €109.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.09301 | €279.03 |
| 6,000 | €0.08448 | €506.88 |
| 9,000 | €0.08014 | €721.26 |
| 15,000 | €0.07525 | €1,128.75 |
| 21,000 | €0.07236 | €1,519.56 |
| 30,000 | €0.06955 | €2,086.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51240 |