


V20D100C-M3/I | |
|---|---|
DigiKey Part Number | 112-V20D100C-M3/ITR-ND - Tape & Reel (TR) 112-V20D100C-M3/ICT-ND - Cut Tape (CT) 112-V20D100C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20D100C-M3/I |
Description | DIODE ARR SCHOT 100V 10A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.20700 | €12.07 |
| 100 | €0.81890 | €81.89 |
| 500 | €0.65298 | €326.49 |
| 1,000 | €0.62649 | €626.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.55479 | €1,109.58 |
| 4,000 | €0.51184 | €2,047.36 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.29360 |