



V15P6-M3/87A | |
|---|---|
DigiKey Part Number | V15P6-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V15P6-M3/87A |
Description | DIODE SCHOTTKY 60V 4.8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4.8A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.6 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | €0.31194 | €2,027.61 |
| 13,000 | €0.30207 | €3,926.91 |
| Unit Price without VAT: | €0.31194 |
|---|---|
| Unit Price with VAT: | €0.38057 |
