US1JHE3/61T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 199
Unit Price: €0.52000
Datasheet

Similar


Comchip Technology
In Stock: 10,000
Unit Price: €0.50000
Datasheet

Similar


Comchip Technology
In Stock: 10,000
Unit Price: €0.50000
Datasheet

Similar


Comchip Technology
In Stock: 8,043
Unit Price: €0.50000
Datasheet

Similar


onsemi
In Stock: 260,010
Unit Price: €0.29000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 59,779
Unit Price: €0.19000
Datasheet

Similar


onsemi
In Stock: 4,098
Unit Price: €0.53000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 86,061
Unit Price: €0.14000
Datasheet

Similar


onsemi
In Stock: 113,869
Unit Price: €0.15000
Datasheet

Similar


onsemi
In Stock: 94,391
Unit Price: €0.15000
Datasheet

Similar


onsemi
In Stock: 38,301
Unit Price: €0.22000
Datasheet

Similar


STMicroelectronics
In Stock: 46,030
Unit Price: €0.17000
Datasheet

Similar


STMicroelectronics
In Stock: 12,972
Unit Price: €0.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,278
Unit Price: €0.28000
Datasheet
Image for US1JHE3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1JHE3/61T

DigiKey Part Number
US1JHE3/61TGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US1JHE3/61T
Description
DIODE STANDARD 600V 1A DO214AC
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types