TZQ5265B-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €2.69367

Upgrade


Microchip Technology
In Stock: 0
Unit Price: €2.69367
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,500
Unit Price: €0.16000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 117,178
Unit Price: €1.06000
Datasheet
Zener Diode 62 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZQ5265B-GS08

DigiKey Part Number
TZQ5265B-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZQ5265B-GS08
Description
DIODE ZENER 62V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
185 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 47 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500€0.06253€781.62
25,000€0.05747€1,436.75
37,500€0.05489€2,058.38
62,500€0.05199€3,249.38
87,500€0.05028€4,399.50
125,000€0.04948€6,185.00
Manufacturers Standard Package
Unit Price without VAT:€0.06253
Unit Price with VAT:€0.07629