
TZMB6V2-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMB6V2-GS08TR-ND - Tape & Reel (TR) 112-TZMB6V2-GS08CT-ND - Cut Tape (CT) 112-TZMB6V2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB6V2-GS08 |
Description | DIODE ZENER 6.2V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMB6V2-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18400 | €1.84 |
| 100 | €0.11540 | €11.54 |
| 500 | €0.08536 | €42.68 |
| 1,000 | €0.07565 | €75.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.06510 | €162.75 |
| 5,000 | €0.05856 | €292.80 |
| 7,500 | €0.05523 | €414.23 |
| 12,500 | €0.05148 | €643.50 |
| 17,500 | €0.04925 | €861.88 |
| 25,000 | €0.04709 | €1,177.25 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36600 |
