Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

TZM5239B-GS18 | |
|---|---|
DigiKey Part Number | TZM5239B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZM5239B-GS18 |
Description | DIODE ZENER 9.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZMC9V1-GS08 | Vishay General Semiconductor - Diodes Division | 18,222 | TZMC9V1-GS08GICT-ND | €0.32000 | Direct |
| 1N5239BUR-1 | Microchip Technology | 0 | 1N5239BUR-1-ND | €3.15432 | Direct |
| CDLL5239B | Microchip Technology | 0 | CDLL5239B-ND | €3.15432 | Direct |
| CLL5239B TR PBFREE | Central Semiconductor Corp | 13,838 | 1514-CLL5239BTRPBFREECT-ND | €0.29000 | Upgrade |
| 1N4103UR | Microchip Technology | 0 | 1N4103UR-ND | €3.31137 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.06537 | €653.70 |
| 20,000 | €0.05997 | €1,199.40 |
| 30,000 | €0.05721 | €1,716.30 |
| 50,000 | €0.05412 | €2,706.00 |
| 70,000 | €0.05228 | €3,659.60 |
| 100,000 | €0.05057 | €5,057.00 |
| Unit Price without VAT: | €0.06537 |
|---|---|
| Unit Price with VAT: | €0.07975 |




