
SMZJ3801BHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMZJ3801BHM3_A/HTR-ND - Tape & Reel (TR) 112-SMZJ3801BHM3_A/HCT-ND - Cut Tape (CT) 112-SMZJ3801BHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZJ3801BHM3_A/H |
Description | DIODE ZENER 33V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 25.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40700 | €4.07 |
| 100 | €0.26270 | €26.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.18805 | €141.04 |
| 1,500 | €0.16984 | €254.76 |
| 2,250 | €0.16056 | €361.26 |
| 3,750 | €0.15011 | €562.91 |
| 5,250 | €0.14393 | €755.63 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79300 |