Direct

SMZG3791BHE3/52 | |
|---|---|
DigiKey Part Number | SMZG3791BHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZG3791BHE3/52 |
Description | DIODE ZENER 12V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 9.1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMBG) |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZG3791B-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMZG3791B-E3/5B-ND | €0.45103 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.40060 | €1,201.80 |
| Unit Price without VAT: | €0.40060 |
|---|---|
| Unit Price with VAT: | €0.48873 |
