Parametric Equivalent

SMPZ3934B-M3/85A | |
|---|---|
DigiKey Part Number | SMPZ3934B-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPZ3934B-M3/85A |
Description | DIODE ZENER 24V 500MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.09108 | €910.80 |
| 20,000 | €0.08401 | €1,680.20 |
| 30,000 | €0.08041 | €2,412.30 |
| 50,000 | €0.07637 | €3,818.50 |
| 70,000 | €0.07519 | €5,263.30 |
| Unit Price without VAT: | €0.09108 |
|---|---|
| Unit Price with VAT: | €0.11112 |
