
SMP14A-M3/85A | |
|---|---|
DigiKey Part Number | SMP14A-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP14A-M3/85A |
Description | TVS DIODE 14VWM 23.2VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-220AA |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.08465 | €846.50 |
| 20,000 | €0.07800 | €1,560.00 |
| 30,000 | €0.07461 | €2,238.30 |
| 50,000 | €0.07081 | €3,540.50 |
| 70,000 | €0.06905 | €4,833.50 |
| Unit Price without VAT: | €0.08465 |
|---|---|
| Unit Price with VAT: | €0.10327 |