Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SML4740HE3_A/H | |
|---|---|
DigiKey Part Number | SML4740HE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4740HE3_A/H |
Description | DIODE ZENER 10V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 7.6 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B10-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B10-HM3_A-08TR-ND | €0.65000 | Parametric Equivalent |
| BZG05B10-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B10-HM3_A-18TR-ND | €0.65000 | Parametric Equivalent |
| BZG05B10-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B10-M3_A-08TR-ND | €0.65000 | Parametric Equivalent |
| BZG05B10-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B10-M3_A-18TR-ND | €0.65000 | Parametric Equivalent |
| BZG05C10-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05C10-HM3_A-08TR-ND | €0.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | €0.16469 | €296.44 |
| 3,600 | €0.15014 | €540.50 |
| 5,400 | €0.14528 | €784.51 |
| Unit Price without VAT: | €0.16469 |
|---|---|
| Unit Price with VAT: | €0.20092 |