


SMF33A-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-SMF33A-HE3_A08TR-ND - Tape & Reel (TR) 112-SMF33A-HE3_A08CT-ND - Cut Tape (CT) 112-SMF33A-HE3_A08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33A-HE3_A08 |
Description | TVS DIODE 33VWM 53.3VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 198pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28100 | €2.81 |
| 100 | €0.17910 | €17.91 |
| 500 | €0.13466 | €67.33 |
| 1,000 | €0.12033 | €120.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.08090 | €242.70 |
| 6,000 | €0.08004 | €480.24 |
| 9,000 | €0.07745 | €697.05 |
| 15,000 | €0.07616 | €1,142.40 |
| 21,000 | €0.07487 | €1,572.27 |
| 30,000 | €0.07121 | €2,136.30 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |