SMCG6.5CAHE3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,053
Unit Price: €2.23000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.73400
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €15.11717
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €13.74288
Datasheet
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG6.5CAHE3/57T

DigiKey Part Number
SMCG6.5CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG6.5CAHE3/57T
Description
TVS DIODE 6.5VWM 11.2V DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
133.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCG6.5CA-E3/57TVishay General Semiconductor - Diodes Division2,053SMCG6.5CA-E3/57TGICT-ND€2.23000Direct
SMCG6.5CA-M3/9ATVishay General Semiconductor - Diodes Division0SMCG6.5CA-M3/9AT-ND€0.73400Direct
SMCG6.5CA-HRLittelfuse Inc.0SMCG6.5CA-HR-ND€15.11717Similar
SMCG6.5CA-HRALittelfuse Inc.0SMCG6.5CA-HRA-ND€13.74288Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700€0.65801€1,118.62
Unit Price without VAT:€0.65801
Unit Price with VAT:€0.80277