Direct

SMCG26AHE3/9AT | |
|---|---|
DigiKey Part Number | SMCG26AHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG26AHE3/9AT |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG26A-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCG26A-E3/9AT-ND | €0.58244 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €0.58244 | €2,038.54 |
| Unit Price without VAT: | €0.58244 |
|---|---|
| Unit Price with VAT: | €0.71058 |
