


SMC5K30CA-M3/I | |
|---|---|
DigiKey Part Number | 112-SMC5K30CA-M3/ITR-ND - Tape & Reel (TR) 112-SMC5K30CA-M3/ICT-ND - Cut Tape (CT) 112-SMC5K30CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K30CA-M3/I |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.29900 | €12.99 |
| 100 | €1.21450 | €121.45 |
| 500 | €1.11328 | €556.64 |
| 1,000 | €1.04580 | €1,045.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €0.54433 | €1,905.15 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.69580 |


