
SMBJ8.0CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ8.0CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ8.0CD-M3/HGICT-ND - Cut Tape (CT) SMBJ8.0CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0CD-M3/H |
Description | TVS DIODE 8VWM 13.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 44.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 9.03V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 44.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39000 | €3.90 |
| 100 | €0.25080 | €25.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.17916 | €134.37 |
| 1,500 | €0.16168 | €242.52 |
| 2,250 | €0.15276 | €343.71 |
| 3,750 | €0.14274 | €535.27 |
| 5,250 | €0.13680 | €718.20 |
| 7,500 | €0.11134 | €835.05 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.76860 |


