
SMBJ58CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ58CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ58CD-M3/IGICT-ND - Cut Tape (CT) SMBJ58CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58CD-M3/I |
Description | TVS DIODE 58VWM 92.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92.3V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 65.4V | |
Voltage - Clamping (Max) @ Ipp | 92.3V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.41300 | €4.13 |
| 100 | €0.26630 | €26.63 |
| 500 | €0.20310 | €101.55 |
| 1,000 | €0.18273 | €182.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | €0.15551 | €497.63 |
| 6,400 | €0.14267 | €913.09 |
| 9,600 | €0.12048 | €1,156.61 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.80520 |