
SMBJ45CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ45CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ45CA-E3/52GICT-ND - Cut Tape (CT) SMBJ45CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ45CA-E3/52 |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ45CA-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 8.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33700 | €3.37 |
| 100 | €0.21520 | €21.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.15220 | €114.15 |
| 1,500 | €0.13681 | €205.21 |
| 2,250 | €0.12896 | €290.16 |
| 3,750 | €0.12013 | €450.49 |
| 5,250 | €0.11490 | €603.23 |
| 7,500 | €0.10981 | €823.58 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65880 |