Direct
Direct
Direct
Direct
Similar
Direct
Direct
Direct
Direct
Similar

SMBJ16CA-M3/5B | |
|---|---|
DigiKey Part Number | SMBJ16CA-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ16CA-M3/5B |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ16CA-E3/52 | Vishay General Semiconductor - Diodes Division | 36,685 | SMBJ16CA-E3/52GICT-ND | €0.50000 | Direct |
| SMBJ16CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ16CAHE3/52GITR-ND | €0.00000 | Direct |
| SMBJ16CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ16CAHE3/5B-ND | €0.00000 | Direct |
| SMBJ16CD-M3/I | Vishay General Semiconductor - Diodes Division | 0 | SMBJ16CD-M3/IGITR-ND | €0.13547 | Direct |
| SMBJ16CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2,690 | 112-SMBJ16CA-E3/5BCT-ND | €0.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | €0.18821 | €1,204.54 |
| Unit Price without VAT: | €0.18821 |
|---|---|
| Unit Price with VAT: | €0.22962 |







