
SMBJ14CAHE3/5B | |
|---|---|
DigiKey Part Number | SMBJ14CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ14CAHE3/5B |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ14CA-E3/52 | Vishay General Semiconductor - Diodes Division | 3,030 | SMBJ14CA-E3/52GICT-ND | €0.67000 | Direct |
| SMBJ14CA-E3/5B | Vishay General Semiconductor - Diodes Division | 247 | SMBJ14CA-E3/5BGICT-ND | €0.54000 | Direct |
| SMBJ14CA | Taiwan Semiconductor Corporation | 22,488 | SMBJ14CAFSCT-ND | €0.60000 | Direct |
| SMBJ14CA | Littelfuse Inc. | 7,796 | SMBJ14CALFCT-ND | €0.46000 | Direct |
| SMBJ14CA | Bourns Inc. | 17,650 | SMBJ14CABCT-ND | €0.51000 | Direct |






