Direct
Direct
Direct
Direct

SMBG51CAHE3/5B | |
|---|---|
DigiKey Part Number | SMBG51CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG51CAHE3/5B |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG51CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG51CA-E3/52-ND | €0.50234 | Direct |
| SMBG51CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG51CA-E3/5B-ND | €0.50234 | Direct |
| SMBG51CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG51CA-M3/52-ND | €0.50862 | Direct |
| SMBG51CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG51CA-M3/5B-ND | €0.50862 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | €0.54108 | €1,731.46 |
| Unit Price without VAT: | €0.54108 |
|---|---|
| Unit Price with VAT: | €0.66012 |
