Direct
Similar

SMBG100CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBG100CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG100CA-E3/5B |
Description | TVS DIODE 100VWM 162VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG100CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG100CAHE3/52-ND | €0.54108 | Direct |
| SMBJ100CA-TR | STMicroelectronics | 5,809 | 497-14168-1-ND | €0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | €0.43360 | €1,387.52 |
| 6,400 | €0.40774 | €2,609.54 |
| Unit Price without VAT: | €0.43360 |
|---|---|
| Unit Price with VAT: | €0.52899 |

