
SMAJ170CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ170CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ170CA-E3/61GICT-ND - Cut Tape (CT) SMAJ170CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170CA-E3/61 |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.09A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.09A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29600 | €2.96 |
| 100 | €0.18770 | €18.77 |
| 500 | €0.14110 | €70.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | €0.11513 | €207.23 |
| 3,600 | €0.10416 | €374.98 |
| 5,400 | €0.09856 | €532.22 |
| 9,000 | €0.09227 | €830.43 |
| 12,600 | €0.08855 | €1,115.73 |
| 18,000 | €0.08492 | €1,528.56 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58560 |