Direct
Direct
Similar
Similar

SMA5J16CA-E3/5A | |
|---|---|
DigiKey Part Number | SMA5J16CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J16CA-E3/5A |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 19.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.2A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J16CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J16CAHE3/61-ND | €0.00000 | Direct |
| SMAJ16CAE3/TR13 | Microchip Technology | 0 | SMAJ16CAE3/TR13-ND | €0.15706 | Direct |
| P4SMA18CA | Taiwan Semiconductor Corporation | 6,935 | 1801-P4SMA18CACT-ND | €0.46000 | Similar |
| SMAJ16CA | Littelfuse Inc. | 453 | SMAJ16CALFCT-ND | €0.41000 | Similar |
| SMAJ16CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ16CACT-ND | €0.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | €0.13638 | €1,022.85 |
| Unit Price without VAT: | €0.13638 |
|---|---|
| Unit Price with VAT: | €0.16638 |





