


SM15T22AHM3_A/I | |
|---|---|
DigiKey Part Number | SM15T22AHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T22AHM3_A/I |
Description | TVS DIODE 18.8VWM 30.6V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 49A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €0.26215 | €917.52 |
| 7,000 | €0.24302 | €1,701.14 |
| 10,500 | €0.23328 | €2,449.44 |
| 17,500 | €0.22862 | €4,000.85 |
| Unit Price without VAT: | €0.26215 |
|---|---|
| Unit Price with VAT: | €0.31982 |