1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T15A-E3/57T

DigiKey Part Number
SM15T15A-E3/57TGITR-ND - Tape & Reel (TR)
SM15T15A-E3/57TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SM15T15A-E3/57T
Description
TVS DIODE 12.8VWM 21.2V DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
21.2V Clamp 71A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
71A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.63000€0.63
10€0.48400€4.84
100€0.33250€33.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
850€0.19952€169.59
1,700€0.19206€326.50
Manufacturers Standard Package
Unit Price without VAT:€0.63000
Unit Price with VAT:€0.76860