Diode 400 V 1.4A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE30AFG-M3/6B

DigiKey Part Number
112-SE30AFG-M3/6BTR-ND - Tape & Reel (TR)
112-SE30AFG-M3/6BCT-ND - Cut Tape (CT)
112-SE30AFG-M3/6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE30AFG-M3/6B
Description
DIODE STANDARD 400V 1.4A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.4A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Series
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
19pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-221AC (SlimSMA)
Current - Average Rectified (Io)
1.4A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.40100€4.01
100€0.25770€25.77
500€0.19582€97.91
1,000€0.17587€175.87
2,000€0.15907€318.14
5,000€0.14087€704.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000€0.12482€1,747.48
28,000€0.11612€3,251.36
42,000€0.11169€4,690.98
70,000€0.10672€7,470.40
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.79300