SE30AFDHM3/6B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,287
Unit Price: €0.65000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.12892
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13,941
Unit Price: €0.74000
Datasheet
Diode 200 V 1.4A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE30AFDHM3/6B

DigiKey Part Number
SE30AFDHM3/6B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE30AFDHM3/6B
Description
DIODE STANDARD 200V 1.4A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.4A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Series
Capacitance @ Vr, F
19pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1.4A
Supplier Device Package
DO-221AC (SlimSMA)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SE30AFD-M3/6AVishay General Semiconductor - Diodes Division9,287SE30AFD-M3/6AGICT-ND€0.65000Parametric Equivalent
SE30AFD-M3/6BVishay General Semiconductor - Diodes Division0SE30AFD-M3/6B-ND€0.12892Parametric Equivalent
SE30AFDHM3/6AVishay General Semiconductor - Diodes Division13,941112-SE30AFDHM3/6ACT-ND€0.74000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000€0.15575€2,180.50
Manufacturers Standard Package
Unit Price without VAT:€0.15575
Unit Price with VAT:€0.19002