Diode 200 V 1.4A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE30AFDHM3/6A

DigiKey Part Number
112-SE30AFDHM3/6ATR-ND - Tape & Reel (TR)
112-SE30AFDHM3/6ACT-ND - Cut Tape (CT)
112-SE30AFDHM3/6ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE30AFDHM3/6A
Description
DIODE STANDARD 200V 1.4A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.4A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Series
Capacitance @ Vr, F
19pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1.4A
Supplier Device Package
DO-221AC (SlimSMA)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.74000€0.74
10€0.46000€4.60
100€0.29750€29.75
500€0.22724€113.62
1,000€0.20461€204.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500€0.17240€603.40
7,000€0.15845€1,109.15
10,500€0.15135€1,589.18
17,500€0.14336€2,508.80
24,500€0.13864€3,396.68
35,000€0.13404€4,691.40
Manufacturers Standard Package
Unit Price without VAT:€0.74000
Unit Price with VAT:€0.90280