Diode 600 V 1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

SE10FJ-M3/H

DigiKey Part Number
112-SE10FJ-M3/HTR-ND - Tape & Reel (TR)
112-SE10FJ-M3/HCT-ND - Cut Tape (CT)
112-SE10FJ-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE10FJ-M3/H
Description
DIODE STANDARD 600V 1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
780 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
7.5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,476
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.20500€2.05
100€0.14800€14.80
500€0.11060€55.30
1,000€0.09851€98.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.05650€169.50
6,000€0.05519€331.14
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.41480