SE100PWG-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.44723
Datasheet
eSMP® Package Evolution
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE100PWG-M3/I

DigiKey Part Number
SE100PWG-M3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE100PWG-M3/I
Description
DIODE STANDARD 400V 10A SLIMDPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 10A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2.6 µs
Series
Current - Reverse Leakage @ Vr
20 µA @ 400 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
78pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SlimDPAK
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.14 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SE100PWGHM3/IVishay General Semiconductor - Diodes Division0SE100PWGHM3/I-ND€0.44723Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500€0.36046€1,622.07
Manufacturers Standard Package
Unit Price without VAT:€0.36046
Unit Price with VAT:€0.43976