


SD101BW-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-SD101BW-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | SD101BW-HE3_A-18 |
Description | DIODE SCHOTTKY 50V 30MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 30mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2.1pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.06826 | €682.60 |
| 20,000 | €0.06264 | €1,252.80 |
| 30,000 | €0.05978 | €1,793.40 |
| 50,000 | €0.05657 | €2,828.50 |
| 70,000 | €0.05467 | €3,826.90 |
| 100,000 | €0.05314 | €5,314.00 |
| Unit Price without VAT: | €0.06826 |
|---|---|
| Unit Price with VAT: | €0.08328 |