MFR Recommended



SB320-E3/73 | |
|---|---|
DigiKey Part Number | 112-SB320-E3/73CT-ND - Cut Tape (CT) 112-SB320-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB320-E3/73 |
Description | DIODE SCHOTTKY 20V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB320-E3/54 | Vishay General Semiconductor - Diodes Division | 5,930 | SB320-E3/54GICT-ND | €0.76000 | MFR Recommended |
| 1N5820 | Microchip Technology | 0 | 150-1N5820-ND | €52.22300 | Similar |
| 1N5820G | onsemi | 1,304 | 1N5820GOS-ND | €0.82000 | Similar |
| SB320E-G | Comchip Technology | 0 | SB320E-G-ND | €0.20064 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.31085 | €932.55 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54900 |



