
SAC26-E3/73 | |
|---|---|
DigiKey Part Number | SAC26-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SAC26-E3/73 |
Description | TVS DIODE 26VWM 42.3VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.3V Clamp 11.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.50103 | €1,002.06 |
| Unit Price without VAT: | €0.50103 |
|---|---|
| Unit Price with VAT: | €0.61126 |
