Direct

SA43AHE3/73 | |
|---|---|
DigiKey Part Number | SA43AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA43AHE3/73 |
Description | TVS DIODE 43VWM 69.4VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 7.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA43A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA43A-E3/73-ND | €0.28991 | Direct |
| SA43A | Littelfuse Inc. | 0 | SA43A-ND | €0.13991 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.31517 | €1,260.68 |
| Unit Price without VAT: | €0.31517 |
|---|---|
| Unit Price with VAT: | €0.38451 |

