Diode 200 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1PDHM3_A/I

DigiKey Part Number
112-RS1PDHM3_A/ITR-ND - Tape & Reel (TR)
112-RS1PDHM3_A/ICT-ND - Cut Tape (CT)
112-RS1PDHM3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1PDHM3_A/I
Description
DIODE STANDARD 200V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Series
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-220AA (SMP)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.43300€4.33
100€0.27880€27.88
500€0.21250€106.25
1,000€0.19112€191.12
2,000€0.17312€346.24
5,000€0.15361€768.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.14156€1,415.60
20,000€0.13142€2,628.40
30,000€0.12626€3,787.80
50,000€0.12046€6,023.00
70,000€0.11703€8,192.10
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.85400